
| Quantity | Price |
|---|---|
| 1+ | $1,915.930 |
| 5+ | $1,838.420 |
| 10+ | $1,780.900 |
| 25+ | $1,677.730 |
| 50+ | $1,607.140 |
Product Information
Product Overview
The TTC-I-10 from Shimpo Instruments is a TTC series torque tool tester. The TTC digital torque tool tester is a simple operation test instrument for quickly checking torque tool. The TTC series provides exceptional accuracy for measuring torque on various products including torque wrenches, manual screwdrivers, electric screwdrivers, pneumatic screwdrivers and other torque controlled power tools. The TTC’s have six modes of operation track for live readings, peak which records the highest level over a test, first peak which records a reading after a programmed decrease, auto peak which resets after a period of time, auto first peak which resets the first peak after a period of time, double peak which provides two separate peak readings from programmed decreases. Preset operation with programmable tolerance thresholds for quick pass fail tool test is available in all modes. Pass/fail icons produce live test feedback allowing instant determination of the results.
- Measuring range of 0.5% to 100% with ±0.3% accuracy, Ncm, Nm, inlb, ftlb, kgcm unit of measures
- Strong, light weight, compact aluminium enclosure allows portability and usage
- Backlit LCD graphical, reversible display with analogue bar graph plus CW/CCW directional indication
- Selectable chart display mode aids viewing performance over the entire test
- Preset operation with pass-fail LED icons enable quick determination of tool performance acceptance
- Units come standard with USB or RS232 communication output for data upload
- 1000 memory record storage plus software provides easy data transfer
- 0.3% FS accuracy provides a standard for checking tools on ranges up to 590ftlb (800Nm)
- Operation via the rechargeable battery or the AC adapter
- Included rundown adapter for power tool testing on certain models
Applications
Test & Measurement
Contents
Torque tool tester, USB cable, Charger adapter, Cal. cert. printer cable, Rundown adapter (ranges to 100 Nm only), Square driver adapter connector (ranges to 200 Nm only).
Technical Specifications
10N-m
0.3%
To Be Advised
7.4ft-lb
TTC Series
Legislation and Environmental
Product Compliance Certificate
