Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoC2C-EA12010A10000Copy
Newark Part No.98AK5567
Product RangedeTec Series
Also Known As1213199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,136.360 |
| 5+ | $1,825.760 |
| 10+ | $1,758.620 |
| 25+ | $1,613.860 |
| 50+ | $1,584.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2,136.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC2C-EA12010A10000Copy
Newark Part No.98AK5567
Product RangedeTec Series
Also Known As1213199
Performance LevelPL c
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL1
No. of Beams-
Protection Height1.2m
Sensing Range Max10m
IP RatingIP65, IP67
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL c
Safety Integrity Level
SIL1
Protection Height
1.2m
IP Rating
IP65, IP67
Approvals / Standards
CE, UKCA, cULus
Control Output Type
2PNP
Product Range
deTec Series
Safety Curtain Category
Level 2
No. of Beams
-
Sensing Range Max
10m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
