Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-RB016SGTSSNAMA0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5786
Product RangePBT Series
Also Known As6048176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $349.680 |
| 5+ | $331.870 |
| 10+ | $318.600 |
| 25+ | $302.120 |
| 50+ | $284.690 |
Price for:Each
Minimum: 1
Multiple: 1
$349.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-RB016SGTSSNAMA0ZCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.03AM5786
Product RangePBT Series
Also Known As6048176
Pressure TypeRelative
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max16bar
Pressure Port SizeG1/2A
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeCurrent
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Pressure Port Size
G1/2A
Supply Voltage Min
8VDC
Media Type
Gas, Liquid
Sensor Output Type
Current
Operating Temperature Min
0°C
Product Range
PBT Series
Pressure Port Type
BSPP Male
Operating Pressure Max
16bar
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
