Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWS/WE12L-2P410Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6211
Product RangeW12-2 Laser Series
Also Known As1018256
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,719.840 |
| 5+ | $1,685.450 |
| 10+ | $1,651.050 |
| 25+ | $1,616.650 |
| 50+ | $1,582.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,719.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWS/WE12L-2P410Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AM6211
Product RangeW12-2 Laser Series
Also Known As1018256
Sensor TypePhotoelectric Sensor
Sensing Range Max10m
Sensing Distance Max10m
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodThrough Beam
Output TypeDigital - Push-Pull, PNP / NPN
Product RangeW12-2 Laser Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
10m
Sensing Method
Through Beam
Product Range
W12-2 Laser Series
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
10m
Sensor Output Type
Push Pull, NPN / PNP
Output Type
Digital - Push-Pull, PNP / NPN
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
