Print Page
6SHT-122
Current Transformer, Non-ANSI Rated Window Type, 1200:5, Class 1, 40 VA, 52.3 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part No6SHT-122
Newark Part No.48AC9453
Product RangeOmega 30C 6SHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $107.330 |
Price for:Each
Minimum: 1
Multiple: 1
$107.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No6SHT-122
Newark Part No.48AC9453
Product RangeOmega 30C 6SHT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio1200:5
Current Ratio1200:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating40VA
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1.2kA
Secondary Current Nom5A
Product RangeOmega 30C 6SHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
1200:5
Accuracy Class
Class 1
Power Rating
40VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1.2kA
Product Range
Omega 30C 6SHT Series
Turns Ratio
1200:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
52.3mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate