Print Page
7ASHT-162
Current Transformer, ANSI Rated Window Type, 1600:5, Class 1, 50 VA, 63.5 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No7ASHT-162
Newark Part No.48AC9497
Product RangeOmega 30D 7ASHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No7ASHT-162
Newark Part No.48AC9497
Product RangeOmega 30D 7ASHT Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Current Ratio1600:5
Turns Ratio1600:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating50VA
Window Diameter63.5mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1.6kA
Secondary Current Nom5A
Product RangeOmega 30D 7ASHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
ANSI Rated Window Type
Turns Ratio
1600:5
Frequency Min
50Hz
Power Rating
50VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1.6kA
Product Range
Omega 30D 7ASHT Series
Current Ratio
1600:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
63.5mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate