Print Page
8ARL-122
Current Transformer, ANSI Rated Window Type, 1200:5, Class 1, 75 VA, 82.6 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIFAM TINSLEY
Manufacturer Part No8ARL-122
Newark Part No.48AC9549
Product RangeOmega 30E 8ARL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $150.260 |
Price for:Each
Minimum: 1
Multiple: 1
$150.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No8ARL-122
Newark Part No.48AC9549
Product RangeOmega 30E 8ARL Series
Technical Datasheet
CT ConstructionANSI Rated Window Type
Turns Ratio1200:5
Current Ratio1200:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating75VA
Window Diameter82.6mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current1.2kA
Secondary Current Nom5A
Product RangeOmega 30E 8ARL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
ANSI Rated Window Type
Current Ratio
1200:5
Frequency Min
50Hz
Power Rating
75VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
1.2kA
Product Range
Omega 30E 8ARL Series
Turns Ratio
1200:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
82.6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate