Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36401E33NJTDF
Newark Part No.
Re-Reel51R8396
Cut Tape51R8396
Product Range3640 Series
Also Known As2-1624108-9, 3640 0402 33nH 5% 1K RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.145 | $290.00 |
| Total Price | $290.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part No36401E33NJTDF
Newark Part No.
Re-Reel51R8396
Cut Tape51R8396
Product Range3640 Series
Also Known As2-1624108-9, 3640 0402 33nH 5% 1K RL
Technical Datasheet
Inductance33nH
DC Resistance Max4.5ohm
Product Range3640 Series
Self Resonant Frequency2.5GHz
DC Current Rating75mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core Material-
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33nH
Product Range
3640 Series
DC Current Rating
75mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
4.5ohm
Self Resonant Frequency
2.5GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
0.5mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
