Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502A5N6JTDG
Newark Part No.51R8648
Product Range3650 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$584.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502A5N6JTDG
Newark Part No.51R8648
Product Range3650 Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max80mohm
Self Resonant Frequency5.5GHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
DC Resistance Max
80mohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
1.73mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate