0
0 Items$0.00

80mohm Wirewound Inductors :

37 Products Found
Find a huge range of 80mohm Wirewound Inductors at Newark Electronics Canada. We stock a wide range of Wirewound Inductors, such as 0.12ohm, 1ohm, 0.25ohm & 1.2ohm Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Bourns Jw Miller, Vishay, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
56AC1073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.256
100+$0.210
250+$0.193
500+$0.177
More Pricing...
15nH
80mohm
2.7GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
IMC-1008 Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
06W1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.738
10+$0.710
15+$0.696
25+$0.680
50+$0.666
More Pricing...
10nH
80mohm
4.3GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
34R6017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.473
10+$0.437
15+$0.430
25+$0.423
50+$0.414
More Pricing...
2nH
80mohm
6.9GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
35M1423

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.743
10+$0.624
15+$0.599
25+$0.574
50+$0.549
More Pricing...
3.3nH
80mohm
6GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
14N4343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.295
4000+$0.279
6000+$0.273
10000+$0.267
20000+$0.262
More Pricing...
3.3nH
80mohm
6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
AISC-0805 Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.55mm
34C8751

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.192
9000+$0.165
15000+$0.163
3.9nH
80mohm
6GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
CW160808 Series
± 5%
Unshielded
Alumina
1.6mm
1.05mm
1.05mm
34R5979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.627
10+$0.599
15+$0.588
25+$0.575
50+$0.564
More Pricing...
2.7nH
80mohm
6GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
34C8778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.197
8000+$0.193
12000+$0.189
20000+$0.185
40000+$0.182
More Pricing...
15nH
80mohm
2.5GHz
500mA
1008 [2516 Metric]
-
CW252016 Series
± 10%
-
Alumina
-
-
-
63K3045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.186
4000+$0.179
6000+$0.177
10000+$0.174
20000+$0.171
More Pricing...
10nH
80mohm
4.1GHz
600mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
53K5165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.150
4000+$0.145
6000+$0.142
10000+$0.138
20000+$0.135
More Pricing...
10nH
80mohm
4.8GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
2mm
1.25mm
1.2mm
84R6396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.203
6000+$0.190
9000+$0.175
15000+$0.171
30000+$0.168
More Pricing...
1µH
80mohm
130MHz
1A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.2mm
63K3020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.186
4000+$0.179
6000+$0.177
10000+$0.174
20000+$0.171
More Pricing...
3.3nH
80mohm
6GHz
600mA
0805 [2012 Metric]
-
PM0805 Series
± 20%
-
Ceramic
-
-
-
53K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.197
4000+$0.193
6000+$0.192
10000+$0.190
20000+$0.186
More Pricing...
5.6nH
80mohm
5.8GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
-
-
-
84R3432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.185
4000+$0.179
6000+$0.177
10000+$0.172
20000+$0.170
More Pricing...
1.5µH
80mohm
230MHz
1.3A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.8mm
53K5203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.168
4000+$0.165
6000+$0.161
10000+$0.158
20000+$0.154
More Pricing...
10nH
80mohm
4.3GHz
1A
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
63K3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.186
4000+$0.179
6000+$0.177
10000+$0.174
20000+$0.171
More Pricing...
15nH
80mohm
2.5GHz
500mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
63K3014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.200
4000+$0.171
6000+$0.168
10000+$0.164
20000+$0.161
More Pricing...
12nH
80mohm
4.1GHz
600mA
0805 [2012 Metric]
-
PM0805 Series
± 20%
-
Ceramic
-
-
-
51R8647

RoHS

Each
2000+$0.433
4000+$0.424
6000+$0.416
10000+$0.406
20000+$0.398
More Pricing...
3.3nH
80mohm
6GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
30K5405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.120
4000+$0.116
6000+$0.113
10000+$0.111
20000+$0.108
More Pricing...
1µH
80mohm
100MHz
1.2A
1007 [2518 Metric]
-
CB Series
± 20%
-
Ferrite
-
-
-
84R6389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.199
6000+$0.183
9000+$0.177
15000+$0.172
30000+$0.170
More Pricing...
350nH
80mohm
300MHz
810mA
0603 [1608 Metric]
0603 [1608 Metric]
BR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
63K3047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.186
4000+$0.179
6000+$0.177
10000+$0.174
20000+$0.171
More Pricing...
12nH
80mohm
3.3GHz
600mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
53K5169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.168
4000+$0.165
6000+$0.161
10000+$0.158
20000+$0.154
More Pricing...
18nH
80mohm
3.4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
Unshielded
Ferrite
-
-
-
34R5980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.669
10+$0.650
15+$0.630
25+$0.609
50+$0.589
More Pricing...
3.3nH
80mohm
6GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
2mm
1.25mm
1.2mm
53K5167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.168
4000+$0.165
6000+$0.161
10000+$0.158
20000+$0.154
More Pricing...
12nH
80mohm
4.1GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
IMC-0805-01 Series
± 5%
-
Ceramic
-
-
-
84R3502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.140
2000+$0.129
3000+$0.123
5000+$0.118
10000+$0.115
More Pricing...
2.2µH
80mohm
190MHz
930mA
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK