Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN CBC2518T1R0M Wirewound Inductor, 1 µH, 80 mohm, 100 MHz, 1.2 A, 1007 [2518 Metric], CB Series](https://canada.newark.com/productimages/standard/en_US/4786449.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T1R0MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18J0832
Cut Tape30K5405
Product RangeCB Series
Also Known AsLSQPA251818T1R0M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.120 | $240.00 |
| Total Price | $240.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 4000+ | $0.116 |
| 6000+ | $0.113 |
| 10000+ | $0.111 |
| 20000+ | $0.108 |
| 50000+ | $0.106 |
| 100000+ | $0.104 |
| 200000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 6000+ | $0.116 |
| 10000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC2518T1R0MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel18J0832
Cut Tape30K5405
Product RangeCB Series
Also Known AsLSQPA251818T1R0M
Technical Datasheet
Inductance1µH
DC Resistance Max80mohm
Self Resonant Frequency100MHz
DC Current Rating1.2A
Inductor Case / Package1007 [2518 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
DC Resistance Max
80mohm
DC Current Rating
1.2A
Product Range
CB Series
Inductor Construction
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
