Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30101KT
Newark Part No.25M8844
Product RangeSC30 Series
Technical Datasheet
743 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 10+ | $5.140 |
| 25+ | $4.910 |
| 50+ | $4.680 |
| 100+ | $4.470 |
| 500+ | $4.010 |
| 1000+ | $3.800 |
| 2500+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC30101KT
Newark Part No.25M8844
Product RangeSC30 Series
Technical Datasheet
Product RangeSC30 Series
Inductance100µH
DC Current Rating149mA
DC Resistance Max8ohm
Inductance Tolerance± 10%
Self Resonant Frequency13MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
149mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
100µH
DC Resistance Max
8ohm
Self Resonant Frequency
13MHz
Technical Docs (2)
Alternatives for SC30101KT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability