Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S32F512GA-V3
Newark Part No.15AJ2036
Product RangeBGM13S Series
Technical Datasheet
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.590 |
10+ | $13.560 |
25+ | $11.930 |
50+ | $11.680 |
100+ | $11.440 |
250+ | $11.190 |
520+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM13S32F512GA-V3
Newark Part No.15AJ2036
Product RangeBGM13S Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-90.2dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBGM13S Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-90.2dBm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BGM13S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability