Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM240SB22VNA2
Newark Part No.61AK8363
Product RangeBGM240S Series
Technical Datasheet
680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
| 10+ | $14.330 |
| 25+ | $13.580 |
| 50+ | $13.070 |
| 100+ | $12.560 |
| 250+ | $11.870 |
| 500+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM240SB22VNA2
Newark Part No.61AK8363
Product RangeBGM240S Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.3
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-94.3dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBGM240S Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.3
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-94.3dBm
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BGM240S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability