Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG21A020F1024IM32-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK2215
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $7.310 |
| 25+ | $6.650 |
| 50+ | $6.200 |
| 100+ | $5.780 |
| 250+ | $4.860 |
| 500+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG21A020F1024IM32-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97AK2215
Product Range-
CPU Speed80MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN-EP
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32BG21A
SVHCTo Be Advised
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M33F
No. of Pins
32Pins
MPU Series
EFR32BG21A
CPU Speed
80MHz
MPU Case Style
QFN-EP
MPU Family
EFR32
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate