Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22L122F352GM32-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8515
Product RangeEFR32 Family EFR32BG22L Series Microprocessors
Your Part Number
317 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.560 |
| 100+ | $2.090 |
| 500+ | $1.890 |
| 1000+ | $1.830 |
| 2500+ | $1.750 |
| 5000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32BG22L122F352GM32-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AM8515
Product RangeEFR32 Family EFR32BG22L Series Microprocessors
Product RangeEFR32 Family EFR32BG22L Series Microprocessors
CPU Speed38.4MHz
Core ArchitectureARM Cortex-M33
MPU Case StyleQFN
No. of Pins32Pins
MPU FamilyEFR32
MPU SeriesEFR32BG22L
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EFR32 Family EFR32BG22L Series Microprocessors
Core Architecture
ARM Cortex-M33
No. of Pins
32Pins
MPU Series
EFR32BG22L
SVHC
No SVHC (21-Jan-2025)
CPU Speed
38.4MHz
MPU Case Style
QFN
MPU Family
EFR32
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate