
Product Information
Product Overview
WT12-A-AI3 is a next-generation, class 2, Bluetooth 2.0+EDR (Enhanced Data Rates) module. It introduces three times faster data rates compared to existing Bluetooth 1.2 modules even with lower power consumption! WT12-A-AI3 is a highly integrated and sophisticated Bluetooth module, containing all the necessary elements from Bluetooth radio to antenna and a fully implemented protocol stack. Therefore WT12-A-AI3 provides an ideal solution for developers who want to integrate Bluetooth wireless technology into their design with limited knowledge of Bluetooth and RF technologies. WT12-A-AI3 module is equipped with powerful and easy to use iWRAP firmware. iWRAP enables users to access Bluetooth functionality with simple ASCII commands delivered to the module over serial interface . It's just like a Bluetooth modem.
- Fully qualified Bluetooth system v2.0 + EDR, CE and FCC
- Integrated chip antenna
- 8Mbits of flash memory
- EDR compliant with v2.0.E.2 of specification for both 2Mbps and 3Mbps modulation modes
- RoHS compliant
- Full speed Bluetooth operation with full piconet
- Scatternet support
- USB version 2.0 compatible
- UART with bypass mode
- Support for 802.11 coexistence
Applications
Industrial, Consumer Electronics, Wireless, Communications & Networking, Portable Devices, Medical, Audio
Technical Specifications
Class 2
3.2V to 3.4V
-84 dBm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate