Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No134255Copy
Newark Part No.39K1099
Test Probe Type-
Test Probe Functions-
Accuracy %-
For Use With-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 1 red, 1 black modular fused probe fitted with a 500mA/1000V/50kA fuse
- Incorporates a 4mm socket to the rear
- IEC1010 (BS EN 61010) rating 1000V Cat III
- Compliant with HSE GS 38
Technical Specifications
Test Probe Type
-
Accuracy %
-
Product Range
-
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
