Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part No17245Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7421
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $116.700 |
Price for:Each
Minimum: 1
Multiple: 1
$116.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No17245Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7421
Meter FunctionDC Current
Meter Range0mA to 1mA
Panel Cutout Height-mm
Panel Cutout Width-mm
SVHCTo Be Advised
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-mm
SVHC
To Be Advised
Meter Range
0mA to 1mA
Panel Cutout Width
-mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
