Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIMPSON
Manufacturer Part NoM245MOD-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7318
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $380.760 |
Price for:Each
Minimum: 1
Multiple: 1
$380.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part NoM245MOD-BLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67K7318
No. of Digits / Alpha4.5
Meter FunctionAC Voltage
Meter Range85VAC to 250VAC
Digit Height-
Panel Cutout Height22.61mm
Panel Cutout Width68.83mm
Supply Voltage Min-V
Supply Voltage Max-V
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4.5
Meter Range
85VAC to 250VAC
Panel Cutout Height
22.61mm
Supply Voltage Min
-V
Operating Temperature Min
-
SVHC
To Be Advised
Meter Function
AC Voltage
Digit Height
-
Panel Cutout Width
68.83mm
Supply Voltage Max
-V
Operating Temperature Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
