Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoASMG015X113S17Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK7964
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
| 10+ | $15.180 |
| 25+ | $14.410 |
| 50+ | $14.180 |
| 100+ | $14.000 |
| 250+ | $13.820 |
| 500+ | $13.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMG015X113S17Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK7964
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial4.53"
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket ColorGrey
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
150mm
Connector Type A
U.FL Plug
Impedance
-
Product Range
-
Cable Length - Imperial
4.53"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
