Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoECHO52/3M/SMAM/S/S/32Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2862
Product RangeEcho Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.050 |
| 5+ | $107.320 |
| 10+ | $101.580 |
| 25+ | $98.010 |
| 50+ | $95.270 |
| 100+ | $92.530 |
Price for:Each
Minimum: 1
Multiple: 1
$113.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO52/3M/SMAM/S/S/32Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.11AN2862
Product RangeEcho Series
Antenna BandWide Band
Antenna TypeStacked Patch
Frequency Range1.17645GHz, 1.2276GHz, 1.57542GHz
VSWR1.5
Gain25dBic
Antenna MountingSMA Connector
Product RangeEcho Series
ProtocolBeiDou B1C/B2a, Galileo E1/E5a, GNSS, GPS L1/L2/L5, QZSS L1/L5, NavIC L5
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
Wide Band
Frequency Range
1.17645GHz, 1.2276GHz, 1.57542GHz
Gain
25dBic
Product Range
Echo Series
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Antenna Type
Stacked Patch
VSWR
1.5
Antenna Mounting
SMA Connector
Protocol
BeiDou B1C/B2a, Galileo E1/E5a, GNSS, GPS L1/L2/L5, QZSS L1/L5, NavIC L5
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
