Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIRETTA
Manufacturer Part NoMIKE19/1M/SMAM/S/S/26Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM6705
Product RangeMike 19 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.890 |
| 5+ | $60.360 |
| 10+ | $56.120 |
| 30+ | $55.170 |
Price for:Each
Minimum: 1
Multiple: 1
$68.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoMIKE19/1M/SMAM/S/S/26Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM6705
Product RangeMike 19 Series
Antenna TypeGNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Min-
Frequency Max1.575GHz
Antenna MountingMagnetic / Adhesive / SMA Connector
Gain23.39dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeMike 19 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Max
1.575GHz
Gain
23.39dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Antenna Mounting
Magnetic / Adhesive / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Mike 19 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
