New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Power Supplies
                                                                                                  3. UPS - Uninterruptible Power Supplies
                                                                                                  Print Page

                                                                                                  S4K2U2000-C

                                                                                                  Uninterruptible Power Supply (UPS), Single Phase, ITE, 6 Outlets, 2kVA / 1.8kW, 120 V, 127 VAC

                                                                                                  SOLAHD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SOLAHD S4K2U2000-C
                                                                                                  ManufacturerSOLAHD
                                                                                                  Manufacturer Part NoS4K2U2000-C
                                                                                                  Newark Part No.67R1463
                                                                                                  Product RangeS4K2U-C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SOLAHD
                                                                                                  ManufacturerSOLAHD
                                                                                                  Manufacturer Part NoS4K2U2000-C
                                                                                                  Newark Part No.67R1463
                                                                                                  Product RangeS4K2U-C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outlets6Outlets
                                                                                                  Capacity (VA / W)2kVA / 1.8kW
                                                                                                  Input Voltage AC Max120V
                                                                                                  Output Voltage127VAC
                                                                                                  Backup Time - Full Load3min
                                                                                                  Product RangeS4K2U-C Series
                                                                                                  Length19.7"
                                                                                                  Width16.9"
                                                                                                  Height3.4"
                                                                                                  SVHCTo Be Advised

                                                                                                  Alternatives for S4K2U2000-C

                                                                                                  2 Products Found

                                                                                                  Product Overview

                                                                                                  The S4K2U2000-C is a 4-outlet 1-phase Uninterruptible Power System for use with programmable logic controllers. Online design means zero transfer time from external to internal power. The SolaHD S4KC UPS offers a higher power factor, longer battery life and higher reliability. It protects equipment from virtually all power disturbances due to blackouts, brownouts, sags, surges or noise interference. The LED display indicates battery capacity, percentage of UPS load, battery operation, bypass operation and UPS fault condition. The unit can be easily hardwired by removing the attached line cord and receptacle plate.

                                                                                                  • Hardwire capability for permanent installation
                                                                                                  • Input and output noise suppression
                                                                                                  • PWM inverter reduces output voltage distortion
                                                                                                  • Add on batteries for extended back-ups
                                                                                                  • Integral sealed non-spillable batteries
                                                                                                  • Hot swappable user replaceable battery
                                                                                                  • Automatic restart
                                                                                                  • Automatic and manual battery test
                                                                                                  • Unit is field configurable with a PC as a frequency converter
                                                                                                  • Integral dynamic bypass reduces shutdowns
                                                                                                  • Compatible with most standby generators

                                                                                                  Applications

                                                                                                  Automation & Process Control, Computers & Computer Peripherals, Robotics, Communications & Networking, Medical, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Capacity (VA / W)

                                                                                                  2kVA / 1.8kW

                                                                                                  Output Voltage

                                                                                                  127VAC

                                                                                                  Product Range

                                                                                                  S4K2U-C Series

                                                                                                  Width

                                                                                                  16.9"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Outlets

                                                                                                  6Outlets

                                                                                                  Input Voltage AC Max

                                                                                                  120V

                                                                                                  Backup Time - Full Load

                                                                                                  3min

                                                                                                  Length

                                                                                                  19.7"

                                                                                                  Height

                                                                                                  3.4"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.