Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSLT12-31010-12T
Newark Part No.93K6610
Product RangeSilver Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSLT12-31010-12T
Newark Part No.93K6610
Product RangeSilver Line Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max15W
Input Voltage AC Min100V
Input Voltage AC Max240V
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 212V
Output Current - Output 21A
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeFixed
Output Voltage - Output 312V
Output Current - Output 31A
SVHCTo Be Advised
Product Overview
The SLT12-31010-12T is a 5VDC/15W 2-output Linear Power Supply with low noise and extremely quiet DC output for noise sensitive or analog circuitry, built-in OVP, automatic resetting overload and short-circuit protection. Fast transient response. Ideal for test applications. The Silver Line-series follows the industry accepted footprint for open frame, linear power supplies. Standard screw terminal connections and optional covers are offered for safety considerations.
- Easy-to-install screw terminal connections
- Universal input
- 3mV Maximum peak-to-peak ripple
- 0 to 50°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Input Voltage AC Max
240V
Output Current - Output 1
3A
Output Current - Output 2
1A
Product Range
Silver Line Series
Output Voltage - Output 3
12V
SVHC
To Be Advised
No. of Outputs
3Outputs
Input Voltage AC Min
100V
Output Voltage - Output 1
5V
Output Voltage - Output 2
12V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
Output Current - Output 3
1A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
