Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSTC-PCB1B
Newark Part No.46P8433
Product RangeSTC-642 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTC-PCB1B
Newark Part No.46P8433
Product RangeSTC-642 Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts10Contacts
Card Thickness-
No. of Contacts10 Contacts
Connector MountingPanel Mount
Connector Body OrientationStraight
Contact Termination TypeScrew
Contact Material-
Contact Plating - Mating SideGold Plated Contacts
Connector Body Material-
Product RangeSTC-642 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
-
Gender
Receptacle
Connector Body Orientation
Straight
Contact Material
-
Connector Body Material
-
SVHC
To Be Advised
No. of Contacts
10Contacts
No. of Contacts
10 Contacts
Connector Mounting
Panel Mount
Contact Termination Type
Screw
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
STC-642 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
