Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC20M12KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02E8558
Product RangeSouriau Trim Trio
Your Part Number
100,456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.380 |
| 25+ | $3.170 |
| 50+ | $2.960 |
| 100+ | $2.760 |
| 250+ | $2.550 |
| 500+ | $2.340 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC20M12KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02E8558
Product RangeSouriau Trim Trio
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (17-Jan-2022)
Product Overview
The RC20M12K from Souriau is a blue colour, size 16 solid machined socket contact for TRIM TRIO connectors. This is precision solid machined crimp snap-in contact for heavy duty top performance requirements. This contact is tempered, heat treated berylliu
- Wire size range from 22AWG to 20AWG (0.32mm² to 0.52mm²)
- Maximum wire diameter of 1.18mm
- High conductive copper alloy with gold over nickel plate finish
- 0.0625inch (1.6mm) diameter contacts
- Closed entry design to prevent probe damage
- Contact resistance is less than or equal to 3mohm
- Operating voltage of 750Vrms
- Easy mounting and dismounting
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO Series Circular Connectors
Contact Material
Copper Alloy
Alternatives for RC20M12K
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
