Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18LCN
Newark Part No.84X0449
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
25+ | $45.580 |
50+ | $41.800 |
100+ | $39.190 |
250+ | $36.570 |
500+ | $35.710 |
Price for:Each
Minimum: 25
Multiple: 25
$1,139.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC18LCN
Newark Part No.84X0449
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode, Multimode
Fibre Diameter-
Connector Body MaterialThermoplastic Body
Product RangeSouriau Trim Trio UTS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The UTS LC series Fibber Optic Connector is for fast and reliable rollout. It allows easy ruggedization of standard LC optical contacts in an UTS connector shell. It has insert, housing and backshell made of thermoplastic.
- Ergonomic 1/3-turn locking audible click
- Protected LC contact
- High strength cable retention system
- Robust shell material
- Designed for all standard LC contacts
- Waterproof, resists shock and vibration
- IP67/IP68 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial, Fibre Optics, Automation & Process Control, Security, Signal Processing
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
-
Product Range
Souriau Trim Trio UTS Series
Fibre Type
Singlemode, Multimode
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate