Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPECO
Manufacturer Part NoVLDT4GCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.94AC0750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.220 |
| 5+ | $124.950 |
| 10+ | $120.740 |
| 25+ | $114.370 |
| 50+ | $105.630 |
| 100+ | $97.120 |
| 250+ | $89.500 |
Price for:Each
Minimum: 1
Multiple: 1
$133.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Image Sensor Size
1/2.9 "
Supply Voltage
12VDC
Camera Lens Style
3.6mm
Product Range
-
Resolution
1920 x 1080 Pixels
Illumination Min
0lx
IR Range Max
65ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
