Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GKG6Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.97F8488
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 50+ | $5.340 |
| 100+ | $4.370 |
| 250+ | $4.010 |
| 500+ | $3.730 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 50
Multiple: 50
$267.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GKG6Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.97F8488
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current70A
Rated Voltage600V
No. of Levels1
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
To Be Advised
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
70A
No. of Levels
1
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
