Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH309Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20K7000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $26.270 |
| 20+ | $25.050 |
| 50+ | $23.570 |
| 100+ | $22.250 |
Price for:Each
Minimum: 10
Multiple: 10
$262.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH309Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.20K7000
Accessory TypeDIN Rail
Length228.6mm
Height7.62mm
Width35.05mm
Rail MaterialGalvanized Steel
Fixing Centers-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Height
7.62mm
Rail Material
Galvanized Steel
SVHC
To Be Advised
Length
228.6mm
Width
35.05mm
Fixing Centers
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
