Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH318Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C7006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.720 |
| 20+ | $43.560 |
| 50+ | $41.010 |
| 100+ | $38.730 |
Price for:Each
Minimum: 10
Multiple: 10
$457.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080MH318Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C7006
Accessory TypeDIN Rail
Length457.2mm
Height7.62mm
Width35.05mm
Rail MaterialGalvanized Steel
Fixing Centers-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Height
7.62mm
Rail Material
Galvanized Steel
SVHC
To Be Advised
Length
457.2mm
Width
35.05mm
Fixing Centers
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
