Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF4170PPLCopy
Newark Part No.12T6423
ESD Storage TypeBox
External Height - Imperial6.7"
External Height - Metric170.2mm
External Width - Imperial11.8"
External Width - Metric300mm
External Depth - Imperial15.75"
External Depth - Metric400mm
Product Range-
SVHCTo Be Advised
Product Overview
The EF4170PPL is a 300 x 400 x 170mm Tote Box/Bin, made of rigid plastic. This conductive-series tote bin provide an ideal container for manual and automatic handling. Sturdy stacking rims and flat bottom surface ensure that the containers can be securely stacked with a stacking load of up to 600kg, independent of the area of use.
- 10³Ω x cm Specific volume resistance
- 10⁴Ω Specific surface resistance
Applications
Maintenance & Repair
Technical Specifications
ESD Storage Type
Box
External Height - Metric
170.2mm
External Width - Metric
300mm
External Depth - Metric
400mm
SVHC
To Be Advised
External Height - Imperial
6.7"
External Width - Imperial
11.8"
External Depth - Imperial
15.75"
Product Range
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
