Print Page
GD75HFU120C1SD
IGBT MOD, HALF BRIDGE, 100A, 2.8V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD75HFU120C1SDCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86AK3001
Your Part Number
12 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.490 |
| 5+ | $72.480 |
| 10+ | $69.420 |
| 25+ | $66.330 |
| 50+ | $62.990 |
| 100+ | $62.010 |
| 250+ | $60.530 |
Price for:Each
Minimum: 1
Multiple: 1
$75.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD75HFU120C1SDCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.86AK3001
IGBT ConfigurationHalf Bridge
Continuous Collector Current100A
Collector Emitter Saturation Voltage2.8V
Power Dissipation484W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
2.8V
Operating Temperature Max
125°C
IGBT Termination
Screw
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Continuous Collector Current
100A
Power Dissipation
484W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate