Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No145B-USBC-HDMI4K-AOCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1569
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $318.740 |
| 5+ | $312.360 |
| 10+ | $305.990 |
Price for:Each
Minimum: 1
Multiple: 1
$318.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No145B-USBC-HDMI4K-AOCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM1569
Connector Type AUSB Type C Plug
Connector Type BHDMI Plug, USB Type A Plug
Cable Length - Imperial30ft
Cable Length - Metric9.1m
Jacket ColorSpace Grey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
30ft
Jacket Color
Space Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
HDMI Plug, USB Type A Plug
Cable Length - Metric
9.1m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
