Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No3114GCU-WALL-CHARGERCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM4196
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $219.050 |
| 5+ | $208.920 |
| 10+ | $198.770 |
| 25+ | $191.360 |
Price for:Each
Minimum: 1
Multiple: 1
$219.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No3114GCU-WALL-CHARGERCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM4196
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max140W
Output Voltage - Output 128V
Output Current - Output 15A
Output Voltage - Output 220V
Output Current - Output 23.25A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 35V
Output Current - Output 32.4A
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeAU, EU, NA, UK, US
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
140W
Output Current - Output 1
5A
Output Current - Output 2
3.25A
Output Voltage - Output 3
5V
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
4 Output
Output Voltage - Output 1
28V
Output Voltage - Output 2
20V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
2.4A
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, NA, UK, US
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
