Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No8K-A-50F-HDMI-CABLE
Newark Part No.13AM3253
Product RangeStartech 8K Plenum Rated HDMI Cables
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $549.760 |
Price for:Each
Minimum: 1
Multiple: 1
$549.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No8K-A-50F-HDMI-CABLE
Newark Part No.13AM3253
Product RangeStartech 8K Plenum Rated HDMI Cables
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorBlack, Space Grey
Product RangeStartech 8K Plenum Rated HDMI Cables
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
50ft
Jacket Color
Black, Space Grey
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
15.2m
Product Range
Startech 8K Plenum Rated HDMI Cables
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
