Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoDP2HDMICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2345
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.690 |
Price for:Each
Minimum: 1
Multiple: 1
$39.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2HDMICopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AK2345
Connector Type ADisplayPort Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Receptacle
Cable Length - Metric
127mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
