Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoGC98FFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK0478
Your Part Number
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.530 |
| 10+ | $6.790 |
| 25+ | $6.320 |
| 50+ | $6.010 |
| 100+ | $5.640 |
| 250+ | $5.240 |
| 500+ | $5.040 |
| 1000+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC98FFCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK0478
Inter Series Connector A9 Way D Female
Convert From Positions1Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
9 Way D Female
Convert From Gender
Receptacle
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
RJ45
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
