Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDMI2-CABLE-4K60-7MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM2211
Product RangeStartech HDMI2-CABLE-4K60
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.870 |
| 5+ | $43.530 |
| 10+ | $41.550 |
| 25+ | $39.310 |
| 50+ | $36.530 |
| 100+ | $34.290 |
| 250+ | $30.940 |
Price for:Each
Minimum: 1
Multiple: 1
$46.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMI2-CABLE-4K60-7MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM2211
Product RangeStartech HDMI2-CABLE-4K60
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial22.97ft
Cable Length - Metric7m
Jacket ColorBlack
Product RangeStartech HDMI2-CABLE-4K60
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
22.97ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
7m
Product Range
Startech HDMI2-CABLE-4K60
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
