Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoICUSB232SM3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7747
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.700 |
Price for:Each
Minimum: 1
Multiple: 1
$74.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoICUSB232SM3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AM7747
Convert FromUSB 2.0 Type A
Conversion TypeUSB to RS232 Converter
Baud Rate-
Convert ToRS232 Serial D-Sub 9-Pin
Converter Connector TypeD Sub 9 Position Plug
Chip TypePL2303GC
Cable Length - Metric914.4mm
Cable Length - Imperial31ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
USB 2.0 Type A
Baud Rate
-
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
914.4mm
Product Range
-
Conversion Type
USB to RS232 Converter
Convert To
RS232 Serial D-Sub 9-Pin
Chip Type
PL2303GC
Cable Length - Imperial
31ft
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
