Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoJ4858CSTCopy
Newark Part No.12AM7907
Product RangeStartech SFP Modules
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $131.970 |
Price for:Each
Minimum: 1
Multiple: 1
$131.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoJ4858CSTCopy
Newark Part No.12AM7907
Product RangeStartech SFP Modules
Wavelength Typ850nm
Supply Voltage-
Data Rate Max1000Mbps
Product RangeStartech SFP Modules
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
1000Mbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
Startech SFP Modules
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
