Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoJ9151E-STCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM2317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $456.200 |
| 5+ | $433.430 |
| 10+ | $410.630 |
| 25+ | $402.420 |
| 50+ | $394.210 |
Price for:Each
Minimum: 1
Multiple: 1
$456.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
10Gbps
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
