Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoP2AD122-KVM-SWITCHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM2930
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $906.630 |
| 2+ | $888.500 |
| 5+ | $870.360 |
Price for:Each
Minimum: 1
Multiple: 1
$906.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoP2AD122-KVM-SWITCHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM2930
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input ConnectionDisplayPort, 2x USB 3.2 Gen 1, 4x USB 2.0, 3.5mm Audio Female
Output Connection2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
SVHC
No SVHC (25-Jun-2025)
Computer Switch Function
Manual
Input Connection
DisplayPort, 2x USB 3.2 Gen 1, 4x USB 2.0, 3.5mm Audio Female
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
