Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5985
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
Price for:Each
Minimum: 1
Multiple: 1
$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPLATE25F16Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5985
Connector Type AD Subminiature Socket, 25 Way
Connector Type BIDC Plug, 26 Way
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Subminiature Socket, 25 Way
Cable Length - Imperial
16"
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
IDC Plug, 26 Way
Cable Length - Metric
406.4mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
