Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoPYO2SATACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8082
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 10+ | $11.880 |
| 25+ | $11.370 |
| 50+ | $10.740 |
| 100+ | $10.200 |
| 250+ | $9.990 |
| 500+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoPYO2SATACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8082
Connector Type ASATA 15 Way Power Plug
Connector Type BSATA 15 Way Receptacle
Cable Length - Imperial6"
Cable Length - Metric153mm
Jacket ColorMulti-coloured
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA 15 Way Power Plug
Cable Length - Imperial
6"
Jacket Color
Multi-coloured
SVHC
To Be Advised
Connector Type B
SATA 15 Way Receptacle
Cable Length - Metric
153mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
