Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoR8AD122-KVM-SWITCHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3070
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,141.250 |
| 2+ | $1,118.420 |
| 5+ | $1,095.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,141.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoR8AD122-KVM-SWITCHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM3070
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways8
Input ConnectionDisplayPort, 4x USB 2.0 Type-A, 3.5mm Audio Female
Output Connection8x DisplayPort, 8x USB 3.2 Type-B, 8x 3.5mm Audio Female
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
8
Output Connection
8x DisplayPort, 8x USB 3.2 Type-B, 8x 3.5mm Audio Female
SVHC
No SVHC (25-Jun-2025)
Computer Switch Function
Manual
Input Connection
DisplayPort, 4x USB 2.0 Type-A, 3.5mm Audio Female
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
