Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoSV211DPUA4KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5811
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $305.010 |
| 5+ | $290.790 |
| 10+ | $276.570 |
| 25+ | $266.160 |
Price for:Each
Minimum: 1
Multiple: 1
$305.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSV211DPUA4KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87AK5811
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
Output Connection2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x DisplayPort, 2 x USB 2.0 Type-A, 4 x 3.5mm Mini-Jack Female
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
