Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB2EPR4MWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM0582
Product RangeStartech USB2EPR
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.090 |
Price for:Each
Minimum: 1
Multiple: 1
$42.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2EPR4MWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.22AM0582
Product RangeStartech USB2EPR
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric4m
Cable Length - Imperial13.1ft
USB StandardUSB 2.0
Jacket ColorWhite
Electronic MarkingE-Marked Cable
Product RangeStartech USB2EPR
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
13.1ft
Jacket Color
White
Product Range
Startech USB2EPR
Cable Length - Metric
4m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
