Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoWKSTNCMFLXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3226
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.380 |
| 5+ | $37.770 |
| 10+ | $32.830 |
| 25+ | $30.830 |
| 50+ | $30.160 |
| 100+ | $29.610 |
| 250+ | $29.270 |
Price for:Each
Minimum: 1
Multiple: 1
$39.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoWKSTNCMFLXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3226
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester) / Nylon (Polyamide)
Sleeving ColourBlack
Internal Diameter18mm
Length - Metric3.1m
Length - Imperial10.2ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
3.1m
Product Range
-
Sleeving Material
PE (Polyester) / Nylon (Polyamide)
Internal Diameter
18mm
Length - Imperial
10.2ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
